OPA846IDBVR | |
---|---|
DigiKey Part Number | 296-OPA846IDBVRTR-ND - Tape & Reel (TR) 296-OPA846IDBVRCT-ND - Cut Tape (CT) 296-OPA846IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA846IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA846IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 625V/µs | |
Gain Bandwidth Product | 1.75 GHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 12.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.35300 | ¥363.53 |
25 | ¥34.36640 | ¥859.16 |
100 | ¥29.78350 | ¥2,978.35 |
250 | ¥28.25616 | ¥7,064.04 |
500 | ¥25.35434 | ¥12,677.17 |
1,000 | ¥21.38317 | ¥21,383.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.31401 | ¥60,942.03 |