OPA843IDBVT | |
---|---|
DigiKey Part Number | 296-14178-2-ND - Tape & Reel (TR) 296-14178-1-ND - Cut Tape (CT) 296-14178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA843IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA843IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 800 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 20.2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥36.31200 | ¥363.12 |
25 | ¥31.46000 | ¥786.50 |
100 | ¥25.95860 | ¥2,595.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.86128 | ¥7,965.32 |
500 | ¥28.58900 | ¥14,294.50 |
1,250 | ¥24.11121 | ¥30,139.01 |
2,500 | ¥22.90565 | ¥57,264.12 |