OPA2846ID | |
---|---|
DigiKey Part Number | 296-16853-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2846ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2846ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 1.65 GHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 25.2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥69.27400 | ¥692.74 |
75 | ¥66.05613 | ¥4,954.21 |
150 | ¥57.35587 | ¥8,603.38 |
300 | ¥54.77800 | ¥16,433.40 |
525 | ¥49.94453 | ¥26,220.88 |
1,050 | ¥43.50016 | ¥45,675.17 |