OPA348AIDBVT | |
---|---|
DigiKey Part Number | 296-12276-2-ND - Tape & Reel (TR) 296-12276-1-ND - Cut Tape (CT) 296-12276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.73800 | ¥107.38 |
25 | ¥10.19280 | ¥254.82 |
100 | ¥8.37210 | ¥837.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.82596 | ¥1,956.49 |
500 | ¥6.91602 | ¥3,458.01 |
1,250 | ¥5.46005 | ¥6,825.06 |
2,500 | ¥5.09600 | ¥12,740.00 |
6,250 | ¥4.84122 | ¥30,257.62 |
12,500 | ¥4.65922 | ¥58,240.25 |