B57238S259M51

DigiKey Part Number
495-B57238S259M51TR-ND - Tape & Reel (TR)
495-B57238S259M51CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57238S259M51
Description
ICL 2.5 OHM 20% 8.4A 16MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 8.4 A 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57238S259M51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
8.4 A
Diameter
0.630" (16.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
5¥13.76000¥68.80
10¥13.07000¥130.70
50¥10.54760¥527.38
100¥8.94260¥894.26
250¥8.71356¥2,178.39
500¥7.33766¥3,668.83
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.67589¥5,675.89
Manufacturers Standard Package