SN74LVC2G08QDCURQ1 | |
---|---|
DigiKey Part Number | 296-SN74LVC2G08QDCURQ1TR-ND - Tape & Reel (TR) 296-SN74LVC2G08QDCURQ1CT-ND - Cut Tape (CT) 296-SN74LVC2G08QDCURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08QDCURQ1 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08QDCURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.59040 | ¥139.76 |
100 | ¥4.56180 | ¥456.18 |
250 | ¥4.23736 | ¥1,059.34 |
500 | ¥3.60622 | ¥1,803.11 |
1,000 | ¥2.88497 | ¥2,884.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61452 | ¥7,843.56 |
6,000 | ¥2.43420 | ¥14,605.20 |
15,000 | ¥2.34404 | ¥35,160.60 |
30,000 | ¥2.25389 | ¥67,616.70 |