LMT86DCKT | |
---|---|
DigiKey Part Number | 296-35729-2-ND - Tape & Reel (TR) 296-35729-1-ND - Cut Tape (CT) 296-35729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT86DCKT |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 10.9mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 40°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.01600 | ¥100.40 |
100 | ¥3.68190 | ¥368.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.48588 | ¥871.47 |