OPA314AIDCKR | |
---|---|
DigiKey Part Number | 296-39123-2-ND - Tape & Reel (TR) 296-39123-1-ND - Cut Tape (CT) 296-39123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48900 | ¥84.89 |
25 | ¥8.05520 | ¥201.38 |
100 | ¥6.61770 | ¥661.77 |
250 | ¥6.18604 | ¥1,546.51 |
500 | ¥5.46672 | ¥2,733.36 |
1,000 | ¥4.31574 | ¥4,315.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02805 | ¥12,084.15 |
6,000 | ¥3.82666 | ¥22,959.96 |
15,000 | ¥3.68280 | ¥55,242.00 |