AD5624RBCPZ-5REEL7 | |
---|---|
DigiKey Part Number | AD5624RBCPZ-5REEL7TR-ND - Tape & Reel (TR) AD5624RBCPZ-5REEL7CT-ND - Cut Tape (CT) AD5624RBCPZ-5REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5624RBCPZ-5REEL7 |
Description | IC DAC 12BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥90.31700 | ¥903.17 |
25 | ¥86.56960 | ¥2,164.24 |
100 | ¥76.27550 | ¥7,627.55 |
250 | ¥72.53204 | ¥18,133.01 |
500 | ¥67.85264 | ¥33,926.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥62.23729 | ¥93,355.93 |