TPS79401DGNR | |
---|---|
DigiKey Part Number | 296-13526-2-ND - Tape & Reel (TR) 296-13526-1-ND - Cut Tape (CT) 296-13526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79401DGNR |
Description | IC REG LIN POS ADJ 250MA 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79401DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.75500 | ¥157.55 |
25 | ¥14.86320 | ¥371.58 |
100 | ¥12.66360 | ¥1,266.36 |
250 | ¥11.89044 | ¥2,972.61 |
500 | ¥10.40428 | ¥5,202.14 |
1,000 | ¥8.62071 | ¥8,620.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.02614 | ¥20,065.35 |
5,000 | ¥7.72887 | ¥38,644.35 |