OPA2211AIDDAR | |
---|---|
DigiKey Part Number | 296-43607-2-ND - Tape & Reel (TR) 296-43607-1-ND - Cut Tape (CT) 296-43607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2211AIDDAR |
Description | IC OPAMP GP 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2211AIDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.17000 | ¥110.17 |
10 | ¥78.00700 | ¥780.07 |
25 | ¥69.73160 | ¥1,743.29 |
100 | ¥60.48770 | ¥6,048.77 |
250 | ¥56.01120 | ¥14,002.80 |
500 | ¥53.28580 | ¥26,642.90 |
1,000 | ¥51.65834 | ¥51,658.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥51.65834 | ¥129,145.85 |