OPA202IDBVR | |
---|---|
DigiKey Part Number | 296-OPA202IDBVRTR-ND - Tape & Reel (TR) 296-OPA202IDBVRCT-ND - Cut Tape (CT) 296-OPA202IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA202IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA202IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.03600 | ¥70.36 |
25 | ¥6.67960 | ¥166.99 |
100 | ¥5.48830 | ¥548.83 |
250 | ¥5.13016 | ¥1,282.54 |
500 | ¥4.53362 | ¥2,266.81 |
1,000 | ¥3.57915 | ¥3,579.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.34051 | ¥10,021.53 |
6,000 | ¥3.17349 | ¥19,040.94 |
15,000 | ¥3.05418 | ¥45,812.70 |