OPA202IDR | |
---|---|
DigiKey Part Number | 296-51494-2-ND - Tape & Reel (TR) 296-51494-1-ND - Cut Tape (CT) 296-51494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA202IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA202IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.23440 | ¥130.86 |
100 | ¥4.27240 | ¥427.24 |
250 | ¥3.96860 | ¥992.15 |
500 | ¥3.37752 | ¥1,688.76 |
1,000 | ¥2.70193 | ¥2,701.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40465 | ¥6,011.62 |
5,000 | ¥2.23881 | ¥11,194.05 |
12,500 | ¥2.15589 | ¥26,948.62 |
25,000 | ¥2.07298 | ¥51,824.50 |