TLV07IDR | |
---|---|
DigiKey Part Number | 296-47395-2-ND - Tape & Reel (TR) 296-47395-1-ND - Cut Tape (CT) 296-47395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV07IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV07IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 930µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.65480 | ¥141.37 |
100 | ¥4.61560 | ¥461.56 |
250 | ¥4.28684 | ¥1,071.71 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥2.91875 | ¥2,918.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.64513 | ¥6,612.82 |
5,000 | ¥2.46270 | ¥12,313.50 |
12,500 | ¥2.37148 | ¥29,643.50 |
25,000 | ¥2.28027 | ¥57,006.75 |