LP3874EMP-3.3/NOPB | |
---|---|
DigiKey Part Number | LP3874EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3874EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3874EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMP-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.89500 | ¥258.95 |
25 | ¥24.47680 | ¥611.92 |
100 | ¥21.21390 | ¥2,121.39 |
250 | ¥20.12580 | ¥5,031.45 |
500 | ¥18.05880 | ¥9,029.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.23027 | ¥15,230.27 |
2,000 | ¥14.46873 | ¥28,937.46 |
5,000 | ¥13.92481 | ¥69,624.05 |