UCC27201ADRMR | |
---|---|
DigiKey Part Number | 296-UCC27201ADRMRTR-ND - Tape & Reel (TR) 296-UCC27201ADRMRCT-ND - Cut Tape (CT) 296-UCC27201ADRMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADRMR |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADRMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.93500 | ¥199.35 |
25 | ¥18.80800 | ¥470.20 |
100 | ¥16.02390 | ¥1,602.39 |
250 | ¥15.04612 | ¥3,761.53 |
500 | ¥13.16532 | ¥6,582.66 |
1,000 | ¥10.90834 | ¥10,908.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.15604 | ¥30,468.12 |
6,000 | ¥9.77990 | ¥58,679.40 |