LP2985A-10DBVR | |
---|---|
DigiKey Part Number | 296-24264-2-ND - Tape & Reel (TR) 296-24264-1-ND - Cut Tape (CT) 296-24264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-10DBVR |
Description | IC REG LINEAR 10V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-10DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.46500 | ¥104.65 |
25 | ¥9.92960 | ¥248.24 |
100 | ¥8.15610 | ¥815.61 |
250 | ¥7.62424 | ¥1,906.06 |
500 | ¥6.73756 | ¥3,368.78 |
1,000 | ¥5.31921 | ¥5,319.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.96457 | ¥14,893.71 |
6,000 | ¥4.71633 | ¥28,297.98 |
15,000 | ¥4.53903 | ¥68,085.45 |