LM1875T/LF05 | |
---|---|
DigiKey Part Number | 296-43520-5-ND |
Manufacturer | |
Manufacturer Product Number | LM1875T/LF05 |
Description | IC AMP CLASS AB MONO 25W TO220-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM1875T/LF05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 16V ~ 60V, ±8V ~ 30V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | TO-220-5 | |
Package / Case | TO-220-5 Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.23800 | ¥312.38 |
45 | ¥29.53333 | ¥1,329.00 |
135 | ¥25.59570 | ¥3,455.42 |
270 | ¥24.28337 | ¥6,556.51 |
540 | ¥21.78928 | ¥11,766.21 |
1,035 | ¥18.37647 | ¥19,019.65 |
2,520 | ¥17.45769 | ¥43,993.38 |