LP2985-10DBVR | |
---|---|
DigiKey Part Number | 296-24263-2-ND - Tape & Reel (TR) 296-24263-1-ND - Cut Tape (CT) 296-24263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-10DBVR |
Description | IC REG LINEAR 10V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-10DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.29000 | ¥32.90 |
25 | ¥3.07080 | ¥76.77 |
100 | ¥2.45770 | ¥245.77 |
250 | ¥2.28208 | ¥570.52 |
500 | ¥1.93096 | ¥965.48 |
1,000 | ¥1.49205 | ¥1,492.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36042 | ¥4,081.26 |
6,000 | ¥1.27265 | ¥7,635.90 |
15,000 | ¥1.18487 | ¥17,773.05 |
30,000 | ¥1.12344 | ¥33,703.20 |
75,000 | ¥1.09711 | ¥82,283.25 |