LMR36503RFRPER | |
---|---|
DigiKey Part Number | 296-LMR36503RFRPERTR-ND - Tape & Reel (TR) 296-LMR36503RFRPERCT-ND - Cut Tape (CT) 296-LMR36503RFRPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36503RFRPER |
Description | IC REG BUCK ADJ 300MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36503RFRPER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.19100 | ¥271.91 |
25 | ¥25.71000 | ¥642.75 |
100 | ¥22.28140 | ¥2,228.14 |
250 | ¥21.13860 | ¥5,284.65 |
500 | ¥18.96760 | ¥9,483.80 |
1,000 | ¥15.99672 | ¥15,996.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.19690 | ¥45,590.70 |