MAX33012EASA+ | |
---|---|
DigiKey Part Number | 505-MAX33012EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33012EASA+ |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX33012EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥49.19300 | ¥491.93 |
25 | ¥46.50680 | ¥1,162.67 |
100 | ¥40.30690 | ¥4,030.69 |
300 | ¥38.24017 | ¥11,472.05 |
500 | ¥34.31288 | ¥17,156.44 |
1,000 | ¥28.93858 | ¥28,938.58 |
2,500 | ¥27.49162 | ¥68,729.05 |