MAX33012ESHLD# | |
---|---|
DigiKey Part Number | 505-MAX33012ESHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX33012ESHLD# |
Description | CAN TRANSCEIVER WITH +/-65V FP, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX33012E CANbus Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MAX33012E | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,088.29000 | ¥1,088.29 |