MAX33042ESHLD# | |
---|---|
DigiKey Part Number | 505-MAX33042ESHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX33042ESHLD# |
Description | SHIELD EVKIT FOR 5V CAN VERSION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX33042E CANbus Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MAX33042E | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,126.92000 | ¥1,126.92 |