CRCW121060R4FKEAHP | |
---|---|
DigiKey Part Number | 541-60.4DTR-ND - Tape & Reel (TR) 541-60.4DCT-ND - Cut Tape (CT) 541-60.4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121060R4FKEAHP |
Description | RES SMD 60.4 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121060R4FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥3.44800 | ¥34.48 |
50 | ¥2.47780 | ¥123.89 |
100 | ¥2.17310 | ¥217.31 |
500 | ¥1.66594 | ¥832.97 |
1,000 | ¥1.50519 | ¥1,505.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22613 | ¥6,130.65 |
10,000 | ¥1.14157 | ¥11,415.70 |
25,000 | ¥1.05701 | ¥26,425.25 |