LTC7001EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7001EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7001EMSE#PBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7001EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 3.5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 135 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥53.53200 | ¥535.32 |
50 | ¥51.04480 | ¥2,552.24 |
100 | ¥44.32190 | ¥4,432.19 |
250 | ¥42.32992 | ¥10,582.48 |
500 | ¥38.59518 | ¥19,297.59 |
1,000 | ¥33.61509 | ¥33,615.09 |
2,500 | ¥32.37008 | ¥80,925.20 |