LMR36503MSCQRPERQ1 | |
---|---|
DigiKey Part Number | 296-LMR36503MSCQRPERQ1TR-ND - Tape & Reel (TR) 296-LMR36503MSCQRPERQ1CT-ND - Cut Tape (CT) 296-LMR36503MSCQRPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36503MSCQRPERQ1 |
Description | IC REG BUCK ADJ 300MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36503MSCQRPERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.09200 | ¥320.92 |
25 | ¥30.33680 | ¥758.42 |
100 | ¥26.29110 | ¥2,629.11 |
250 | ¥24.94304 | ¥6,235.76 |
500 | ¥22.38124 | ¥11,190.62 |
1,000 | ¥18.87565 | ¥18,875.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.93191 | ¥53,795.73 |