LMR36503R5URPER | |
---|---|
DigiKey Part Number | 296-LMR36503R5URPERTR-ND - Tape & Reel (TR) 296-LMR36503R5URPERCT-ND - Cut Tape (CT) 296-LMR36503R5URPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36503R5URPER |
Description | IC REG BUCK 5V 300MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61900 | ¥286.19 |
25 | ¥27.05280 | ¥676.32 |
100 | ¥23.44560 | ¥2,344.56 |
250 | ¥22.24300 | ¥5,560.75 |
500 | ¥19.95870 | ¥9,979.35 |
1,000 | ¥16.83256 | ¥16,832.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.99095 | ¥47,972.85 |