LMR36503RFEVM | |
---|---|
DigiKey Part Number | 296-LMR36503RFEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMR36503RFEVM |
Description | 3-V TO 65-V, 0.3-A ULTRA-SMALL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMR36503 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 300mA | |
Voltage - Input | 5.5V ~ 65V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMR36503 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |