LM555CMX | |
---|---|
DigiKey Part Number | LM555CMXTR-ND - Tape & Reel (TR) LM555CMXCT-ND - Cut Tape (CT) LM555CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM555CMX |
Description | IC OSC SGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM555CMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.83862 | ¥17,096.55 |
5,000 | ¥6.58534 | ¥32,926.70 |
12,500 | ¥6.33206 | ¥79,150.75 |