MC1455DR2G | |
---|---|
DigiKey Part Number | MC1455DR2GOSTR-ND - Tape & Reel (TR) MC1455DR2GOSCT-ND - Cut Tape (CT) MC1455DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1455DR2G |
Description | IC OSC SINGLE TIMER 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1455DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.80160 | ¥95.04 |
100 | ¥3.04090 | ¥304.09 |
250 | ¥2.82412 | ¥706.03 |
500 | ¥2.38952 | ¥1,194.76 |
1,000 | ¥1.84646 | ¥1,846.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68355 | ¥4,208.88 |
5,000 | ¥1.57494 | ¥7,874.70 |
12,500 | ¥1.46631 | ¥18,328.88 |
25,000 | ¥1.39028 | ¥34,757.00 |
62,500 | ¥1.35770 | ¥84,856.25 |