MC1455BDR2G | |
---|---|
DigiKey Part Number | MC1455BDR2GOSTR-ND - Tape & Reel (TR) MC1455BDR2GOSCT-ND - Cut Tape (CT) MC1455BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1455BDR2G |
Description | IC OSC SINGLE TIMER 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.45500 | ¥44.55 |
25 | ¥4.18240 | ¥104.56 |
100 | ¥3.41240 | ¥341.24 |
250 | ¥3.16992 | ¥792.48 |
500 | ¥2.69778 | ¥1,348.89 |
1,000 | ¥2.15820 | ¥2,158.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95589 | ¥4,889.72 |
5,000 | ¥1.82101 | ¥9,105.05 |
12,500 | ¥1.75356 | ¥21,919.50 |
25,000 | ¥1.68612 | ¥42,153.00 |