TLV1701AIDRLT | |
---|---|
DigiKey Part Number | 296-41120-2-ND - Tape & Reel (TR) 296-41120-1-ND - Cut Tape (CT) 296-41120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDRLT |
Description | IC COMPARATOR 1 GEN PUR SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-553 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.01100 | ¥120.11 |
25 | ¥11.39840 | ¥284.96 |
100 | ¥9.36410 | ¥936.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.75328 | ¥2,188.32 |
500 | ¥7.73544 | ¥3,867.72 |
1,250 | ¥6.10698 | ¥7,633.73 |
2,500 | ¥5.69984 | ¥14,249.60 |
6,250 | ¥5.41486 | ¥33,842.88 |
12,500 | ¥5.21130 | ¥65,141.25 |