74HC4075D,653 | |
---|---|
DigiKey Part Number | 1727-7298-2-ND - Tape & Reel (TR) 1727-7298-1-ND - Cut Tape (CT) 1727-7298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4075D,653 |
Description | IC GATE OR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥3.45800 | ¥86.45 |
100 | ¥2.82250 | ¥282.25 |
250 | ¥2.62188 | ¥655.47 |
500 | ¥2.23126 | ¥1,115.63 |
1,000 | ¥1.96420 | ¥1,964.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.96418 | ¥4,910.45 |