NLV27WZ32USG | |
---|---|
DigiKey Part Number | 488-NLV27WZ32USGTR-ND - Tape & Reel (TR) 488-NLV27WZ32USGCT-ND - Cut Tape (CT) 488-NLV27WZ32USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZ32USG |
Description | IC GATE OR 2CH 4-INP US8 |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel US8 |
EDA/CAD Models | NLV27WZ32USG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 1.65V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32100 | ¥63.21 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.50130 | ¥450.13 |
250 | ¥3.83088 | ¥957.72 |
500 | ¥3.63912 | ¥1,819.56 |
1,000 | ¥2.77728 | ¥2,777.28 |