LM2677SX-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-48568-2-ND - Tape & Reel (TR) 296-48568-1-ND - Cut Tape (CT) 296-48568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SX-5.0/NOPB |
Description | IC REG BUCK 5V 5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.28000 | ¥56.28 |
10 | ¥50.57400 | ¥505.74 |
25 | ¥47.81440 | ¥1,195.36 |
100 | ¥41.43920 | ¥4,143.92 |
250 | ¥39.31404 | ¥9,828.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.27648 | ¥17,638.24 |
1,000 | ¥29.75128 | ¥29,751.28 |
2,500 | ¥28.26372 | ¥70,659.30 |