LM4041CIM3-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM4041CIM3-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4041CIM3-ADJ/NOPBCT-ND - Cut Tape (CT) LM4041CIM3-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥5.00560 | ¥125.14 |
100 | ¥4.08400 | ¥408.40 |
250 | ¥3.79324 | ¥948.31 |
500 | ¥3.22842 | ¥1,614.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.49422 | ¥2,494.22 |
2,000 | ¥2.26037 | ¥4,520.74 |
5,000 | ¥2.10448 | ¥10,522.40 |
10,000 | ¥2.02654 | ¥20,265.40 |
25,000 | ¥1.94860 | ¥48,715.00 |