TPS1HA08AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS1HA08AQPWPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS1HA08AQPWPRQ1 |
Description | IC PWR SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HA08AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 9mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.16042 | ¥42,481.26 |
6,000 | ¥13.62806 | ¥81,768.36 |