LM393BIPWR | |
---|---|
DigiKey Part Number | 296-LM393BIPWRTR-ND - Tape & Reel (TR) 296-LM393BIPWRCT-ND - Cut Tape (CT) 296-LM393BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393BIPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393BIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.50800 | ¥25.08 |
25 | ¥2.26120 | ¥56.53 |
100 | ¥1.56250 | ¥156.25 |
250 | ¥1.31564 | ¥328.91 |
500 | ¥1.06894 | ¥534.47 |
1,000 | ¥0.82224 | ¥822.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.73999 | ¥1,479.98 |
6,000 | ¥0.69889 | ¥4,193.34 |
10,000 | ¥0.63722 | ¥6,372.20 |
50,000 | ¥0.53444 | ¥26,722.00 |
100,000 | ¥0.52622 | ¥52,622.00 |