LM393PWR | |
---|---|
DigiKey Part Number | 296-14607-2-ND - Tape & Reel (TR) 296-14607-1-ND - Cut Tape (CT) 296-14607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393PWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.60120 | ¥65.03 |
100 | ¥1.79630 | ¥179.63 |
250 | ¥1.51288 | ¥378.22 |
500 | ¥1.22910 | ¥614.55 |
1,000 | ¥0.94551 | ¥945.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.85097 | ¥1,701.94 |
6,000 | ¥0.80369 | ¥4,822.14 |
10,000 | ¥0.73277 | ¥7,327.70 |
50,000 | ¥0.61459 | ¥30,729.50 |
100,000 | ¥0.60513 | ¥60,513.00 |