TPS7A7100RGWR | |
---|---|
DigiKey Part Number | 296-36859-2-ND - Tape & Reel (TR) 296-36859-1-ND - Cut Tape (CT) 296-36859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7100RGWR |
Description | IC REG LIN POS ADJ 1A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7100RGWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.60900 | ¥186.09 |
25 | ¥17.56000 | ¥439.00 |
100 | ¥14.96040 | ¥1,496.04 |
250 | ¥14.04708 | ¥3,511.77 |
500 | ¥12.29122 | ¥6,145.61 |
1,000 | ¥10.18412 | ¥10,184.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.48178 | ¥28,445.34 |
6,000 | ¥9.13059 | ¥54,783.54 |