RRH090P03TB1 | |
---|---|
DigiKey Part Number | 846-RRH090P03TB1TR-ND - Tape & Reel (TR) 846-RRH090P03TB1CT-ND - Cut Tape (CT) 846-RRH090P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH090P03TB1 |
Description | MOSFET P-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 15.4mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.29500 | ¥102.95 |
100 | ¥8.01030 | ¥801.03 |
500 | ¥6.78934 | ¥3,394.67 |
1,000 | ¥5.53070 | ¥5,530.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.72064 | ¥11,801.60 |