MAX31740ATA+T | |
---|---|
DigiKey Part Number | MAX31740ATA+TTR-ND - Tape & Reel (TR) MAX31740ATA+TCT-ND - Cut Tape (CT) MAX31740ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31740ATA+T |
Description | IC INTERFACE SPECIALIZED 8TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Controller Interface 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31740ATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Fan Controller | |
Interface | - | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥13.09200 | ¥130.92 |
25 | ¥11.18440 | ¥279.61 |
100 | ¥9.03000 | ¥903.00 |
250 | ¥7.98028 | ¥1,995.07 |
500 | ¥7.33894 | ¥3,669.47 |
1,000 | ¥6.80548 | ¥6,805.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.91161 | ¥14,779.02 |
5,000 | ¥5.69267 | ¥28,463.35 |
12,500 | ¥5.47372 | ¥68,421.50 |