TPS562208DDCR | |
---|---|
DigiKey Part Number | 296-47236-2-ND - Tape & Reel (TR) 296-47236-1-ND - Cut Tape (CT) 296-47236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562208DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562208DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78123 | ¥5,343.69 |
6,000 | ¥1.66631 | ¥9,997.86 |
15,000 | ¥1.55139 | ¥23,270.85 |
30,000 | ¥1.47095 | ¥44,128.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.88480 | ¥97.12 |
100 | ¥3.10740 | ¥310.74 |
250 | ¥2.88560 | ¥721.40 |
500 | ¥2.44160 | ¥1,220.80 |
1,000 | ¥1.88661 | ¥1,886.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.02280 | ¥100.57 |
100 | ¥3.21770 | ¥321.77 |
250 | ¥2.98800 | ¥747.00 |
500 | ¥2.52826 | ¥1,264.13 |
1,000 | ¥1.95358 | ¥1,953.58 |