LM25117PMHX/NOPB | |
---|---|
DigiKey Part Number | 296-43036-2-ND - Tape & Reel (TR) 296-43036-1-ND - Cut Tape (CT) 296-43036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25117PMHX/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25117PMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.79680 | ¥46,992.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.48600 | ¥324.86 |
25 | ¥30.70800 | ¥767.70 |
100 | ¥26.61450 | ¥2,661.45 |
250 | ¥25.24976 | ¥6,312.44 |
500 | ¥22.65644 | ¥11,328.22 |
1,000 | ¥19.10783 | ¥19,107.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.49000 | ¥37.49 |
10 | ¥33.63900 | ¥336.39 |
25 | ¥31.79800 | ¥794.95 |
100 | ¥27.55920 | ¥2,755.92 |
250 | ¥26.14600 | ¥6,536.50 |
500 | ¥23.46064 | ¥11,730.32 |
1,000 | ¥19.78607 | ¥19,786.07 |