ISO7710FQDQ1 | |
---|---|
DigiKey Part Number | 296-49653-ND |
Manufacturer | |
Manufacturer Product Number | ISO7710FQDQ1 |
Description | DGTL ISO 3000VRMS 1CH 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710FQDQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.83500 | ¥148.35 |
75 | ¥13.99280 | ¥1,049.46 |
150 | ¥11.92173 | ¥1,788.26 |
300 | ¥11.19407 | ¥3,358.22 |
525 | ¥9.79484 | ¥5,142.29 |
1,050 | ¥8.11567 | ¥8,521.45 |
2,550 | ¥7.55598 | ¥19,267.75 |
5,025 | ¥7.27614 | ¥36,562.60 |