M74HC595YRM13TR | |
---|---|
DigiKey Part Number | 497-14396-2-ND - Tape & Reel (TR) 497-14396-1-ND - Cut Tape (CT) 497-14396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC595YRM13TR |
Description | IC SHIFT REG LATCH 8BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.40700 | ¥84.07 |
25 | ¥7.98040 | ¥199.51 |
100 | ¥6.55580 | ¥655.58 |
250 | ¥6.12844 | ¥1,532.11 |
500 | ¥5.41572 | ¥2,707.86 |
1,000 | ¥4.27558 | ¥4,275.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.52774 | ¥8,819.35 |