74HC595S16-13 | |
---|---|
DigiKey Part Number | 74HC595S16-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC595S16-13 |
Description | HC HIGH PIN COUNT SO-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22724 | ¥3,068.10 |
5,000 | ¥1.15287 | ¥5,764.35 |
12,500 | ¥1.07849 | ¥13,481.12 |
25,000 | ¥0.98923 | ¥24,730.75 |
62,500 | ¥0.95204 | ¥59,502.50 |