IXBOD1-08 | |
---|---|
DigiKey Part Number | IXBOD1-08-ND |
Manufacturer | |
Manufacturer Product Number | IXBOD1-08 |
Description | TVS DEVICE MIXED 800V FP-CASE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | IXBOD1-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Clamping | 800V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | High Voltage | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | FP-Case | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.31000 | ¥123.31 |
10 | ¥108.64500 | ¥1,086.45 |
100 | ¥93.96030 | ¥9,396.03 |
500 | ¥85.15166 | ¥42,575.83 |
1,000 | ¥78.10462 | ¥78,104.62 |