DS34LV86TMX/NOPB | |
---|---|
DigiKey Part Number | DS34LV86TMX/NOPBTR-ND - Tape & Reel (TR) DS34LV86TMX/NOPBCT-ND - Cut Tape (CT) DS34LV86TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS34LV86TMX/NOPB |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS34LV86TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 35 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.03200 | ¥210.32 |
25 | ¥19.84200 | ¥496.05 |
100 | ¥16.90470 | ¥1,690.47 |
250 | ¥15.87312 | ¥3,968.28 |
500 | ¥13.88912 | ¥6,944.56 |
1,000 | ¥11.50810 | ¥11,508.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.34711 | ¥25,867.78 |
5,000 | ¥9.96389 | ¥49,819.45 |