DS34LV87TMX/NOPB | |
---|---|
DigiKey Part Number | DS34LV87TMX/NOPBTR-ND - Tape & Reel (TR) DS34LV87TMX/NOPBCT-ND - Cut Tape (CT) DS34LV87TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS34LV87TMX/NOPB |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS34LV87TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.62900 | ¥196.29 |
25 | ¥18.51560 | ¥462.89 |
100 | ¥15.77490 | ¥1,577.49 |
250 | ¥14.81184 | ¥3,702.96 |
500 | ¥12.96028 | ¥6,480.14 |
1,000 | ¥10.73857 | ¥10,738.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.99794 | ¥24,994.85 |
5,000 | ¥9.62764 | ¥48,138.20 |